Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENN ELCOM
Manufacturer Part NoR8500-12Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.74R2673
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $380.730 |
| 5+ | $359.010 |
| 10+ | $342.840 |
| 25+ | $322.740 |
| 50+ | $301.500 |
Price for:Each
Minimum: 1
Multiple: 1
$380.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR8500-12Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.74R2673
Technical Datasheet
Cabinet Type19 Inch Equipment
Product Range-
Rack U Height12U
External Height - Imperial23.1"
External Width - Imperial20.6"
External Depth - Imperial18.9"
Enclosure MaterialSteel
External Height - Metric587mm
External Width - Metric522mm
External Depth - Metric480mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Enclosed 19" 12U Rack Unit Built with heavy duty 16 gauge steel, this rack system from Penn Fabrication help keep your equipment organized and secure, while providing a professional look for any application. Optional doors include lock to prevent theft and tampering of your expensive equipment.
- Size Options
Technical Specifications
Cabinet Type
19 Inch Equipment
Rack U Height
12U
External Width - Imperial
20.6"
Enclosure Material
Steel
External Width - Metric
522mm
Panel Space Height - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Product Range
-
External Height - Imperial
23.1"
External Depth - Imperial
18.9"
External Height - Metric
587mm
External Depth - Metric
480mm
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
