Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENN ELCOM
Manufacturer Part NoR1372/3UVKCopy
Newark Part No.96AK1223
Product RangeR1372 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.200 |
Price for:Each
Minimum: 1
Multiple: 1
$83.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1372/3UVKCopy
Newark Part No.96AK1223
Product RangeR1372 Series
Technical Datasheet
Panel TypeHinged Vented Panel
Rack U Height3U
Panel Material-
Body ColorBlack
For Use WithPenn Elcom R0828 Series 1/8" Rack Rails
External Height - Metric132.7mm
External Width - Metric482.6mm
External Height - Imperial5.22"
External Width - Imperial19"
Product RangeR1372 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Panel Type
Hinged Vented Panel
Panel Material
-
For Use With
Penn Elcom R0828 Series 1/8" Rack Rails
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (17-Jan-2022)
Rack U Height
3U
Body Color
Black
External Height - Metric
132.7mm
External Height - Imperial
5.22"
Product Range
R1372 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
