Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENN ELCOM
Manufacturer Part NoR1272/6UKCopy
Newark Part No.31AK9217
Product RangeR1272 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $100.500 |
Price for:Each
Minimum: 1
Multiple: 1
$100.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1272/6UKCopy
Newark Part No.31AK9217
Product RangeR1272 Series
Technical Datasheet
Panel TypeHinged Panel
Rack U Height6U
Panel MaterialSteel
Body ColorBlack
For Use WithPenn Elcom R0863 and R0883 Series 1/16" Rack Rails
External Height - Metric266.1mm
External Width - Metric482.6mm
External Height - Imperial10.48"
External Width - Imperial19"
Product RangeR1272 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
A hinged 19" rackmount plain panel door, fitted with a slam lock enabling fast access to internal connections.
Technical Specifications
Panel Type
Hinged Panel
Panel Material
Steel
For Use With
Penn Elcom R0863 and R0883 Series 1/16" Rack Rails
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (17-Jan-2022)
Rack U Height
6U
Body Color
Black
External Height - Metric
266.1mm
External Height - Imperial
10.48"
Product Range
R1272 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
