Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.250 |
Price for:Each
Minimum: 1
Multiple: 1
$18.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1268/1UK-PBSCopy
Newark Part No.82AJ0167
Technical Datasheet
Panel TypeBrush Panel
Rack U Height1U
Panel MaterialAluminum
Body ColorBlack
For Use WithPenn Elcom Racks with Cable Access
External Height - Metric43.8mm
External Width - Metric482.6mm
External Height - Imperial1.72"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Panel Type
Brush Panel
Panel Material
Aluminum
For Use With
Penn Elcom Racks with Cable Access
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (17-Jan-2022)
Rack U Height
1U
Body Color
Black
External Height - Metric
43.8mm
External Height - Imperial
1.72"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
