Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.990 |
| 10+ | $29.440 |
| 50+ | $27.890 |
Price for:Each
Minimum: 1
Multiple: 1
$30.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1194/2UK
Newark Part No.50B5233
Technical Datasheet
Rack U Height2U
External Width - Metric482.6mm
External Depth - Metric368.3mm
For Use WithPenn Elcom 19" Enclosure
External Width - Imperial19"
External Depth - Imperial14.5"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Rack Mount Shelf Standard mount shelves are 19 " wide to fit into conventional racks.
- Height: 3 1/2"
- Depth: 14 1/2"
- Size Options
Technical Specifications
Rack U Height
2U
External Depth - Metric
368.3mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
482.6mm
For Use With
Penn Elcom 19" Enclosure
External Depth - Imperial
14.5"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
