Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENN ELCOM
Manufacturer Part NoR0828/14Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.38C3051
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.190 |
| 5+ | $17.130 |
| 10+ | $15.880 |
| 25+ | $14.690 |
| 50+ | $13.400 |
| 100+ | $12.530 |
| 250+ | $11.380 |
Price for:Each
Minimum: 1
Multiple: 1
$18.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR0828/14Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.38C3051
Technical Datasheet
Accessory Type-
For Use WithStandard 19" rack applications
Length-
Height-
Width38.91mm
Rail Material-
Fixing Centers-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The R0828/14 is a 14U 10/32 Tapped Rack Rail made of steel with black powder coated finish.
- 2.5mm thick steel
- 10-32 tapped threads
- Sold individually
Applications
Industrial
Technical Specifications
Accessory Type
-
Length
-
Width
38.91mm
Fixing Centers
-
SVHC
No SVHC (17-Jan-2023)
For Use With
Standard 19" rack applications
Height
-
Rail Material
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
