Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENN ELCOM
Manufacturer Part NoR0828/08Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.52T8435
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.420 |
| 5+ | $7.910 |
| 10+ | $7.500 |
| 25+ | $6.900 |
| 50+ | $6.350 |
| 100+ | $5.830 |
| 250+ | $5.290 |
Price for:Each
Minimum: 1
Multiple: 1
$8.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR0828/08Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.52T8435
Technical Datasheet
Accessory TypePre Cut Rack Rail
For Use With-
Length355.6mm
Height-
Width-
Rail MaterialSteel
Fixing Centers-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Pre-Cut Rack Rail Pre-cut rack rails make it easy to build a custom rack cabinet.
- Length: 8RU, 14"
- 1/8" thick steel construction
- Standard rack alignment
- Sold individually
Technical Specifications
Accessory Type
Pre Cut Rack Rail
Length
355.6mm
Width
-
Fixing Centers
-
SVHC
No SVHC (17-Jan-2023)
For Use With
-
Height
-
Rail Material
Steel
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
