Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENN ELCOM
Manufacturer Part NoR0821Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38C3036
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.470 |
| 5+ | $32.820 |
| 10+ | $31.260 |
| 25+ | $29.490 |
| 50+ | $27.280 |
| 100+ | $25.510 |
Price for:Each
Minimum: 1
Multiple: 1
$35.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR0821Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38C3036
Technical Datasheet
Accessory Type-
For Use WithStandard 19" rack applications
Length2m
Height-
Width38.91mm
Rail Material-
Fixing Centers-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Rack Rail
- #10 x 32" holes
- .098 steel
- Standard rack .5" and .625" O.C. alignment
- 8 section foam lined compartments
- Mfr. #R0821
Technical Specifications
Accessory Type
-
Length
2m
Width
38.91mm
Fixing Centers
-
SVHC
No SVHC (17-Jan-2023)
For Use With
Standard 19" rack applications
Height
-
Rail Material
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
