Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENN ELCOM
Manufacturer Part NoM1504Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.32T0101
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 10+ | $2.200 |
| 25+ | $2.060 |
| 50+ | $1.950 |
| 100+ | $1.810 |
| 250+ | $1.670 |
| 500+ | $1.480 |
| 1000+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoM1504Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.32T0101
Technical Datasheet
Accessory TypeABS Connector Dish
For Use WithSpeakon or XLR Connectors
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
ABS Connector Dish for Two Speakon or XLR Jacks This dish provides professional looks and quality to any project.
- Material: ABS
- Color: Black
- Connector cutouts: Two Speakon or XLR
- Overall dimensions: 4" x 4 3/8"
- Required cutout: 3" Diameter
- Jacks not included
Technical Specifications
Accessory Type
ABS Connector Dish
Product Range
-
For Use With
Speakon or XLR Connectors
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
