Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENN ELCOM
Manufacturer Part NoH1195Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.31AK7896
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.750 |
| 5+ | $16.710 |
| 10+ | $15.500 |
| 25+ | $14.330 |
| 50+ | $13.070 |
| 100+ | $12.220 |
| 250+ | $11.100 |
Price for:Each
Minimum: 1
Multiple: 1
$17.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoH1195Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.31AK7896
Technical Datasheet
External Height - Imperial11.5"
External Height - Metric292mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial0.47"
External Width - Metric12mm
Handle MaterialPlastic
Handle TypeStrap
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
External Height - Imperial
11.5"
External Diameter - Imperial
-
External Width - Imperial
0.47"
Handle Material
Plastic
Product Range
-
External Height - Metric
292mm
External Diameter - Metric
-
External Width - Metric
12mm
Handle Type
Strap
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
