Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PENN ELCOM |
|---|---|
| Manufacturer Part No | 9105Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 61T4346 |
| Your Part Number | |
| Technical Datasheet |
54 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.879 |
| 10+ | $0.816 |
| 25+ | $0.766 |
| 50+ | $0.724 |
| 100+ | $0.654 |
| 250+ | $0.600 |
| 500+ | $0.523 |
| 1000+ | $0.469 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PENN ELCOM |
|---|---|
| Manufacturer Part No | 9105Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 61T4346 |
| Technical Datasheet | |
| Bumper / Feet Mounting | - |
| Height | 21.6mm |
| Base Diameter | 26.5mm |
| Base Width | - |
| Bumper / Feet Style | Round |
| Bumper / Feet Colour | - |
| Bumper / Feet Material | Rubber |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
Rubber Foot with Metal Washer Provide traction and stability to your equipment, as well as protect the surface the equipment is sitting on with these rubber feet.
- Includes metal washer
- Dimensions: 1" (Diameter) x 7/8" (Thickness)
- Sold individually
Technical Specifications
| Bumper / Feet Mounting | - |
|---|---|
| Base Diameter | 26.5mm |
| Bumper / Feet Style | Round |
| Bumper / Feet Material | Rubber |
| SVHC | No SVHC (17-Jan-2023) |
| Height | 21.6mm |
|---|---|
| Base Width | - |
| Bumper / Feet Colour | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
