Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PELTEC |
|---|---|
| Manufacturer Part No | 619-3Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 02AM0537 |
| Product Range | 600 Series |
| Your Part Number | |
| Technical Datasheet |
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $53.790 |
| 5+ | $50.450 |
| 10+ | $48.740 |
| 25+ | $46.170 |
| 50+ | $42.640 |
| 100+ | $39.210 |
| 250+ | $36.140 |
Price for:Each
Minimum: 1
Multiple: 1
$53.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PELTEC |
|---|---|
| Manufacturer Part No | 619-3Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 02AM0537 |
| Product Range | 600 Series |
| Technical Datasheet | |
| Product Range | 600 Series |
| Timer Functions | On-Delay, Off-Delay |
| Time Min | - |
| Time Max | 7Days |
| No. of Timing Ranges | 15Ranges |
| No. of Digits | - |
| Timer Output | 1 Changeover Relay |
| Supply Voltage Max | 24V |
| Current Rating Nom | 16A |
| Connection / Termination | Screw Terminals |
| Panel Cutout Height | - |
| Panel Cutout Width | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | 600 Series |
|---|---|
| Time Min | - |
| No. of Timing Ranges | 15Ranges |
| Timer Output | 1 Changeover Relay |
| Current Rating Nom | 16A |
| Panel Cutout Height | - |
| SVHC | To Be Advised |
| Timer Functions | On-Delay, Off-Delay |
|---|---|
| Time Max | 7Days |
| No. of Digits | - |
| Supply Voltage Max | 24V |
| Connection / Termination | Screw Terminals |
| Panel Cutout Width | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
