Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PELTEC |
|---|---|
| Manufacturer Part No | 504Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 02AM0532 |
| Product Range | 500 Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $86.630 |
| 5+ | $79.260 |
| 10+ | $75.180 |
| 25+ | $70.240 |
| 50+ | $65.080 |
| 100+ | $60.580 |
| 10000+ | $58.900 |
Price for:Each
Minimum: 1
Multiple: 1
$86.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PELTEC |
|---|---|
| Manufacturer Part No | 504Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 02AM0532 |
| Product Range | 500 Series |
| Technical Datasheet | |
| Product Range | 500 Series |
| Timer Functions | Multifunction |
| Time Min | 50ms |
| Time Max | 30Days |
| No. of Timing Ranges | 10Ranges |
| Timer Output | 2 x SPDT |
| Supply Voltage Max | 240VAC |
| Current Rating Nom | 16A |
| Connection / Termination | Plug-In |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | 500 Series |
|---|---|
| Time Min | 50ms |
| No. of Timing Ranges | 10Ranges |
| Supply Voltage Max | 240VAC |
| Connection / Termination | Plug-In |
| Timer Functions | Multifunction |
|---|---|
| Time Max | 30Days |
| Timer Output | 2 x SPDT |
| Current Rating Nom | 16A |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
