New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Current Sensors & Transducers
                                                                                                    5. Current Sensors
                                                                                                    Print Page

                                                                                                    351-16

                                                                                                    Current Sensor, 1.6A to 16A, 5% Accuracy, 10s, SPDT Relay Output, 20.4 to 26.4VDC, 300 Series

                                                                                                    PELTEC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PELTEC 351-16
                                                                                                    ManufacturerPELTEC
                                                                                                    Manufacturer Part No351-16
                                                                                                    Newark Part No.02AM0524
                                                                                                    Product Range300 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$70.920
                                                                                                    25+$67.680
                                                                                                    50+$65.880
                                                                                                    100+$63.720
                                                                                                    250+$61.560
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $70.92
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PELTEC
                                                                                                    ManufacturerPELTEC
                                                                                                    Manufacturer Part No351-16
                                                                                                    Newark Part No.02AM0524
                                                                                                    Product Range300 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor Output TypeSPDT Relay
                                                                                                    Supply Voltage Range24V AC to 240V AC, 24V DC
                                                                                                    Measured CurrentAC / DC
                                                                                                    Accuracy± 5%
                                                                                                    Current Sensor Technology-
                                                                                                    Primary Current1.6A to 16A
                                                                                                    Secondary Signal Type8A
                                                                                                    Sensor MountingDIN Rail
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max55°C
                                                                                                    Product Range300 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    351-16 is a 300 series current sensor. When the sensed current increases above the set point, the time delay starts. It is approved by EN 60255-6, EN 61010-1, UL standards.

                                                                                                    • Universal input voltage range from 24 to 240VAC and 24VDC
                                                                                                    • Overcurrent sensing with 5% hysteresis when returning from fault condition
                                                                                                    • Adjustable time delay from 0.5 to 10seconds eliminates nuisance tripping
                                                                                                    • Relay output form: SPDT – 8Amps, green LED indicates sensor is powered
                                                                                                    • Red LED indicates fault condition, single-phase applications, DIN rail mounting
                                                                                                    • AC current ranges from 1.6 to 16Amps, -15% to +10% input voltage tolerance range
                                                                                                    • 1.5VA max power consumption, potentiometer current adjustment by, SPDT relay output form
                                                                                                    • 0.5 to 10seconds time delay (adjustable) range, 5% setting accuracy, 10AWG max wire size
                                                                                                    • 8Amps rated current, 2500VA/ AC, 240W/ DC switching capacity, IP 40 from front panel rating
                                                                                                    • Operating temperature range from -20°C to +55°C

                                                                                                    Technical Specifications

                                                                                                    Sensor Output Type

                                                                                                    SPDT Relay

                                                                                                    Measured Current

                                                                                                    AC / DC

                                                                                                    Current Sensor Technology

                                                                                                    -

                                                                                                    Secondary Signal Type

                                                                                                    8A

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Product Range

                                                                                                    300 Series

                                                                                                    Supply Voltage Range

                                                                                                    24V AC to 240V AC, 24V DC

                                                                                                    Accuracy

                                                                                                    ± 5%

                                                                                                    Primary Current

                                                                                                    1.6A to 16A

                                                                                                    Sensor Mounting

                                                                                                    DIN Rail

                                                                                                    Operating Temperature Max

                                                                                                    55°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.