Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PELTEC |
|---|---|
| Manufacturer Part No | 264Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 02AM0521 |
| Product Range | 200 Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $74.470 |
| 5+ | $69.850 |
| 10+ | $67.490 |
| 25+ | $63.930 |
| 50+ | $59.050 |
| 100+ | $54.290 |
| 250+ | $50.030 |
Price for:Each
Minimum: 1
Multiple: 1
$74.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PELTEC |
|---|---|
| Manufacturer Part No | 264Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 02AM0521 |
| Product Range | 200 Series |
| Technical Datasheet | |
| Product Range | 200 Series |
| Contact Configuration | SPDT |
| Contact Current | 16A |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | 250V |
| Relay Terminals | Screw |
| Contact Voltage VDC | 24V |
| Supply Voltage Max | 30VDC |
| Power Consumption | 1.2VA |
| SVHC | To Be Advised |
Product Overview
264 is a 200 series voltage monitor for battery applications. The voltage monitor assures that operating voltage remains within a range set by two independent adjustments: upper and lower voltage settings. It controls supply voltage for equipment sensitive to supply tolerance and offers protection against under- and over-voltage conditions. It is approved by EN 60255-6, EN 61010-1, UL standards.
- For over/under voltage applications, DIN rail mounting
- 48 to 276VAC monitor voltage range, 70,000 operations electrical life, IP 40 from front panel rating
- Adjustable time delay up to 10seconds to avoid nuisance tripping, 14AWG max. cable size
- Minimum voltage setting as a percentage of the maximum voltage
- Red and green LEDs indicate 3 conditions, normal operation and 2 fault conditions
- A1–A2 input/monitoring terminals, 1.2VA power consumption (ACmax), 250VAC / 24VDC switching voltage
- Upper voltage setting range from 18 to 30VAC, lower voltage setting range from 30 to 95% of maximum
- 36VAC maximum constant voltage, 50VAC peak overload <lt/>1ms, 16A/ AC rated current
- 5% setting accuracy, <lt/>1% repeatability, <lt/>0.1% / °C dependence on temperature, 5% limit tolerance
- Operating temperature range from -20°C to +55°C
Technical Specifications
| Product Range | 200 Series |
|---|---|
| Contact Current | 16A |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 24V |
| Power Consumption | 1.2VA |
| Contact Configuration | SPDT |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Supply Voltage Max | 30VDC |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
