Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPELTEC
Manufacturer Part No256/208Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.87AK0975
Product Range200 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $110.880 |
| 5+ | $101.460 |
| 10+ | $96.230 |
| 25+ | $89.920 |
| 50+ | $83.310 |
| 100+ | $77.540 |
| 10000+ | $75.390 |
Price for:Each
Minimum: 1
Multiple: 1
$110.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPELTEC
Manufacturer Part No256/208Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.87AK0975
Product Range200 Series
Technical Datasheet
Product Range200 Series
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250VAC
Supply Voltage Max208V
Phase Type3 Phase
Power Consumption2VA
Phase Monitoring Range Min-
Phase Monitoring Range Max208V
SVHCTo Be Advised
Product Overview
256/208 is a 200 series voltage and phase monitor. Three-phase monitor confirms the correct sequence and detects the failure of any one phase. Phase failure results in a flashing red LED and an opening of the output relay. It is approved by EN 60255-6, EN 61010-1, UL standards.
- Relay monitors phase sequence and failure, designed for monitoring 3-phase primaries
- Input from all phases maintains functionality in case of one-phase failure
- Input and monitored input voltage 3 x 208V, fixed time delay (T1): 500ms
- Adjustable time delay (T2): 0 to 10 seconds, 14AWG max. cable size
- Fault indicator: red LED, plus opening of output relay contact, IP 40 from front panel
- Relay output form: SPDT (form C) 8Amps / 250V AC, DIN rail mounting
- L1, L2, L3 supply and measuring terminals, minimum threshold is adjustable, 70%-95% nominal
- 2VA power consumption (max), 5% hysteresis, 3x276V AC max. constant voltage
- 100,000 operations electrical life, 4KV dielectric strength
- Operating temperature range from -20°C to +55°C
Technical Specifications
Product Range
200 Series
Contact Current
8A
Relay Terminals
Screw
Supply Voltage Max
208V
Power Consumption
2VA
Phase Monitoring Range Max
208V
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250VAC
Phase Type
3 Phase
Phase Monitoring Range Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
