Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEAK ELECTRONIC DESIGN
Manufacturer Part NoLCD02
Newark Part No.50AC8671
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.050 |
Price for:Each
Minimum: 1
Multiple: 1
$15.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEAK ELECTRONIC DESIGN
Manufacturer Part NoLCD02
Newark Part No.50AC8671
Technical Datasheet
Accessory TypeLCD Module
For Use WithPeak Atlas DCA55 Semiconductor Component Analyser
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
A high quality LCD module that is capable of displaying 2 lines of 16 characters on it's STN green mode glass. It uses the industry standard LCD connections (Top centre 16 x 1.28mm pitch single-in-line gold flashed). The module measures 59mm x 29.5mm, display area is 64mm x 15mm, two mounting centres are 50mm apart. Overall thickness including bezel is 3.8mm (4.8mm for chip locations). Supplied with protective screen layer. Note: rightmost pad of LCD is not used. Careful soldering skill is required for the fitting of this display. Contrast setting resistor may need adjustment on the Atlas instrument, typical value: 3k3.
- 5V
- Overall Dimensions: 59 x 29.5 x 4.8 mm
- Visible area: 34 x 15 mm
Technical Specifications
Accessory Type
LCD Module
Product Range
-
For Use With
Peak Atlas DCA55 Semiconductor Component Analyser
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate