Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEAK ELECTRONIC DESIGN
Manufacturer Part NoATC02Copy
Newark Part No.50AC8658
Your Part Number
15 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.750 |
Price for:Each
Minimum: 1
Multiple: 1
$15.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEAK ELECTRONIC DESIGN
Manufacturer Part NoATC02Copy
Newark Part No.50AC8658
Technical Datasheet
Case TypeCarrying Case
Case ColorBlue
For Use WithPeak Atlas Instrument
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
A high quality carry case to protect your Peak Atlas instrument with some space for accessories too.
- •Tough blue faux-leather covered clam shell.
- •Embossed with Peak logo.
- •Soft fabric inside.
- •Soft rubber zip tag.
- •Complete with 150mm removable fabric carry strap.
- •Space for 1 Peak Atlas instrument.
- •Suitable for Atlas DCA, LCR, ESR, SCR or ZEN.
- •Space for extra probes/accessories/batteries.
- •Style may vary slightly.
Technical Specifications
Case Type
Carrying Case
For Use With
Peak Atlas Instrument
SVHC
No SVHC (17-Jan-2023)
Case Color
Blue
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
