Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PEAK ELECTRONIC DESIGN |
|---|---|
| Manufacturer Part No | UTP05ECopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 71AC3664 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $348.620 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$348.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PEAK ELECTRONIC DESIGN |
|---|---|
| Manufacturer Part No | UTP05ECopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 71AC3664 |
| Technical Datasheet | |
| Meter Display Type | LCD |
| Network Speeds | 10Mbps, 100Mbps, 10Gbps |
| Network Functionality | Cat5, Cat5e, Cat6 Network Cable Analyser |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| Meter Display Type | LCD |
|---|---|
| Network Functionality | Cat5, Cat5e, Cat6 Network Cable Analyser |
| SVHC | No SVHC (15-Jun-2015) |
| Network Speeds | 10Mbps, 100Mbps, 10Gbps |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
