Print Page
521128
MOUNT, RADIAFLEX, FLEXIBLE
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPAULSTRA
Manufacturer Part No521128Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70C1626
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.110 |
| 5+ | $14.340 |
| 10+ | $13.430 |
| 25+ | $12.560 |
| 50+ | $11.610 |
| 100+ | $10.980 |
| 250+ | $10.140 |
Price for:Each
Minimum: 1
Multiple: 1
$15.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPAULSTRA
Manufacturer Part No521128Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70C1626
Technical Datasheet
External Depth-
Bore Diameter Nom-
External Diameter12.5mm
Weight85g
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
External Depth
-
External Diameter
12.5mm
Product Range
-
Bore Diameter Nom
-
Weight
85g
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate