Print Page
511735
MOUNT, RADIAFLEX, FLEXIBLE
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PAULSTRA |
|---|---|
| Manufacturer Part No | 511735Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 70C1353 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.840 |
| 5+ | $46.590 |
| 10+ | $44.670 |
| 25+ | $42.500 |
| 50+ | $39.790 |
| 100+ | $37.620 |
Price for:Each
Minimum: 1
Multiple: 1
$49.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PAULSTRA |
|---|---|
| Manufacturer Part No | 511735Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 70C1353 |
| Technical Datasheet | |
| External Depth | - |
| Bore Diameter Nom | - |
| External Diameter | 70mm |
| Weight | 250g |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| External Depth | - |
|---|---|
| External Diameter | 70mm |
| Product Range | - |
| Bore Diameter Nom | - |
|---|---|
| Weight | 250g |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |