Print Page
NHB6-4-RYGB
Signal Tower, 4 Tier, Amber/Blue/Green/Red, AC Adaptor, 80 dB, Ethernet Connector, 5 Tone
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE
Manufacturer Part NoNHB6-4-RYGB
Newark Part No.59AM4904
Product RangeNHB6 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $942.560 |
| 3+ | $898.460 |
| 5+ | $870.900 |
| 10+ | $837.830 |
| 25+ | $821.290 |
Price for:Each
Minimum: 1
Multiple: 1
$942.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE
Manufacturer Part NoNHB6-4-RYGB
Newark Part No.59AM4904
Product RangeNHB6 Series
Technical Datasheet
No. of Stacks / Tiers4
Module Lens ColourAmber, Blue, Green, Red
Supply Voltage VAC240V
Supply Voltage VDC24V
Visual Signal TypeFlashing
Tones5 Tone
Lens Diameter60mm
IP / NEMA RatingIP20
Connection TypeEthernet Connector
Sound Pressure Level (SPL)80dB
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangeNHB6 Series
SVHCTo Be Advised
Technical Specifications
No. of Stacks / Tiers
4
Supply Voltage VAC
240V
Visual Signal Type
Flashing
Lens Diameter
60mm
Connection Type
Ethernet Connector
Operating Temperature Min
0°C
Product Range
NHB6 Series
Module Lens Colour
Amber, Blue, Green, Red
Supply Voltage VDC
24V
Tones
5 Tone
IP / NEMA Rating
IP20
Sound Pressure Level (SPL)
80dB
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate