Print Page
NHB4-3N-RYG
Signal Tower, 3 Tiers, Amber/Green/Red, 80 dB, 5 Tone, Flashing, 240VAC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE
Manufacturer Part NoNHB4-3N-RYG
Newark Part No.59AM4892
Product RangeNHB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $884.760 |
| 3+ | $843.370 |
| 5+ | $817.500 |
| 10+ | $786.450 |
| 25+ | $770.930 |
Price for:Each
Minimum: 1
Multiple: 1
$884.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE
Manufacturer Part NoNHB4-3N-RYG
Newark Part No.59AM4892
Product RangeNHB Series
Technical Datasheet
No. of Stacks / Tiers3
Module Lens ColourAmber, Green, Red
Supply Voltage VAC240V
Supply Voltage VDC24V
Visual Signal TypeFlashing
Tones5 Tone
Lens Diameter40mm
IP / NEMA RatingIP20
Connection Type-
Sound Pressure Level (SPL)80dB
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangeNHB Series
SVHCTo Be Advised
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
240V
Visual Signal Type
Flashing
Lens Diameter
40mm
Connection Type
-
Operating Temperature Min
0°C
Product Range
NHB Series
Module Lens Colour
Amber, Green, Red
Supply Voltage VDC
24V
Tones
5 Tone
IP / NEMA Rating
IP20
Sound Pressure Level (SPL)
80dB
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate