Print Page
LR6-102L5BW-G
SIGNAL TOWER, 1 TIER, GREEN, 88DB, 24VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE
Manufacturer Part NoLR6-102L5BW-GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.42AM5658
Product RangeLR6 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $337.360 |
Price for:Each
Minimum: 1
Multiple: 1
$337.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE
Manufacturer Part NoLR6-102L5BW-GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.42AM5658
Product RangeLR6 Series
Technical Datasheet
No. of Stacks / Tiers1
Module Lens ColourGreen
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal Type-
Tones4 Tone
Lens Diameter60mm
IP / NEMA RatingIP54
Connection Type5 Pin M12 Connector
Sound Pressure Level (SPL)88dB
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeLR6 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stacks / Tiers
1
Supply Voltage VAC
-
Visual Signal Type
-
Lens Diameter
60mm
Connection Type
5 Pin M12 Connector
Operating Temperature Min
-20°C
Product Range
LR6 Series
Module Lens Colour
Green
Supply Voltage VDC
24V
Tones
4 Tone
IP / NEMA Rating
IP54
Sound Pressure Level (SPL)
88dB
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for LR6-102L5BW-G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate