Print Page
LB6-20ILWCBW
Signal Tower, 20 Tier, Multicolor, 88 dB, 5 Pin M12 Connector, 8 Tone, 24VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE
Manufacturer Part NoLB6-20ILWCBWCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.59AM4764
Product RangeLB6-IL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $552.230 |
| 5+ | $520.720 |
| 10+ | $497.270 |
| 25+ | $468.120 |
| 50+ | $437.310 |
Price for:Each
Minimum: 1
Multiple: 1
$552.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE
Manufacturer Part NoLB6-20ILWCBWCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.59AM4764
Product RangeLB6-IL Series
Technical Datasheet
No. of Stacks / Tiers20
Module Lens ColourMulticolor
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeFlashing
Tones8 Tone
Lens Diameter60mm
IP / NEMA RatingIP65
Connection Type5 Pin M12 Connector
Sound Pressure Level (SPL)88dB
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeLB6-IL Series
SVHCTo Be Advised
Technical Specifications
No. of Stacks / Tiers
20
Supply Voltage VAC
-
Visual Signal Type
Flashing
Lens Diameter
60mm
Connection Type
5 Pin M12 Connector
Operating Temperature Min
-20°C
Product Range
LB6-IL Series
Module Lens Colour
Multicolor
Supply Voltage VDC
24V
Tones
8 Tone
IP / NEMA Rating
IP65
Sound Pressure Level (SPL)
88dB
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate