Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoWEP-502FB-RYGBCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07H2350
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $474.460 |
| 5+ | $464.970 |
| 10+ | $455.480 |
| 25+ | $445.990 |
| 50+ | $436.500 |
Price for:Each
Minimum: 1
Multiple: 1
$474.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoWEP-502FB-RYGBCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07H2350
Technical Datasheet
No. of Stacks / Tiers5
Module Lens ColourBlue, Green, Red, Transparent, Yellow
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeFlashing
TonesBuzzer
Lens Diameter-
IP / NEMA RatingIP54
Connection Type-
Sound Pressure Level (SPL)90dB
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Stacks / Tiers
5
Supply Voltage VAC
24V
Visual Signal Type
Flashing
Lens Diameter
-
Connection Type
-
Operating Temperature Min
-30°C
Product Range
-
Module Lens Colour
Blue, Green, Red, Transparent, Yellow
Supply Voltage VDC
24V
Tones
Buzzer
IP / NEMA Rating
IP54
Sound Pressure Level (SPL)
90dB
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
