Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoVSST-LR4-402LJBW-RYGBCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.34AC7135
Product RangeVSST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $497.250 |
| 5+ | $447.530 |
| 10+ | $422.660 |
| 25+ | $414.210 |
| 50+ | $405.750 |
Price for:Each
Minimum: 1
Multiple: 1
$497.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoVSST-LR4-402LJBW-RYGBCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.34AC7135
Product RangeVSST Series
Technical Datasheet
No. of Stacks / Tiers4
Module Lens ColourAmber, Blue, Green, Red
Supply Voltage VAC240V
Supply Voltage VDC24V
Visual Signal TypeContinuous, Flashing
TonesBuzzer
Lens Diameter40mm
IP / NEMA Rating-
Connection TypeScrew Terminal
Sound Pressure Level (SPL)85dB
Operating Temperature Min-
Operating Temperature Max-
Product RangeVSST Series
SVHCTo Be Advised
Technical Specifications
No. of Stacks / Tiers
4
Supply Voltage VAC
240V
Visual Signal Type
Continuous, Flashing
Lens Diameter
40mm
Connection Type
Screw Terminal
Operating Temperature Min
-
Product Range
VSST Series
Module Lens Colour
Amber, Blue, Green, Red
Supply Voltage VDC
24V
Tones
Buzzer
IP / NEMA Rating
-
Sound Pressure Level (SPL)
85dB
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
