Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoSL15-M2KTN-RCopy
Newark Part No.67AH4672
Product RangeSL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $270.470 |
| 5+ | $260.500 |
| 10+ | $249.120 |
| 25+ | $236.310 |
| 50+ | $202.140 |
Price for:Each
Minimum: 1
Multiple: 1
$270.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoSL15-M2KTN-RCopy
Newark Part No.67AH4672
Product RangeSL Series
Technical Datasheet
Supply Voltage VAC240V
Supply Voltage VDC-
Module Lens ColourRed
Visual Signal TypeBlinking, Continuous, Flashing
IP / NEMA RatingIP66, NEMA 4X, NEMA 13
Lens Diameter150mm
Power Rating5.6W
External Height200mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeSL Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
240V
Module Lens Colour
Red
IP / NEMA Rating
IP66, NEMA 4X, NEMA 13
Power Rating
5.6W
Operating Temperature Min
-20°C
Product Range
SL Series
Supply Voltage VDC
-
Visual Signal Type
Blinking, Continuous, Flashing
Lens Diameter
150mm
External Height
200mm
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
