Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PATLITE (U.S.A.) |
|---|---|
| Manufacturer Part No | SL10-M2JN-RCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 67AH4648 |
| Product Range | SL Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $182.510 |
| 5+ | $164.260 |
| 10+ | $155.130 |
| 25+ | $152.030 |
| 50+ | $148.920 |
Price for:Each
Minimum: 1
Multiple: 1
$182.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PATLITE (U.S.A.) |
|---|---|
| Manufacturer Part No | SL10-M2JN-RCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 67AH4648 |
| Product Range | SL Series |
| Technical Datasheet | |
| Module Lens Colour | Red |
| Supply Voltage VAC | 240V |
| Supply Voltage VDC | - |
| Visual Signal Type | Blinking, Continuous, Flashing |
| Lens Diameter | 100mm |
| Product Range | SL Series |
| IP / NEMA Rating | IP23, IP65 |
| Power Rating | 3.1W |
| External Height | 141mm |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 50°C |
| SVHC | To Be Advised |
Technical Specifications
| Module Lens Colour | Red |
|---|---|
| Supply Voltage VDC | - |
| Lens Diameter | 100mm |
| IP / NEMA Rating | IP23, IP65 |
| External Height | 141mm |
| Operating Temperature Max | 50°C |
| Supply Voltage VAC | 240V |
|---|---|
| Visual Signal Type | Blinking, Continuous, Flashing |
| Product Range | SL Series |
| Power Rating | 3.1W |
| Operating Temperature Min | -20°C |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
