Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoSL10-M2JN-BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.67AH4646
Product RangeSL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $182.510 |
| 5+ | $164.260 |
| 10+ | $155.130 |
| 25+ | $152.030 |
| 50+ | $148.920 |
Price for:Each
Minimum: 1
Multiple: 1
$182.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoSL10-M2JN-BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.67AH4646
Product RangeSL Series
Technical Datasheet
Module Lens ColourBlue
Supply Voltage VAC240V
Supply Voltage VDC-
Visual Signal TypeBlinking, Continuous, Flashing
Lens Diameter100mm
Product RangeSL Series
IP / NEMA RatingIP23, IP65
Power Rating3.1W
External Height141mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Blue
Supply Voltage VDC
-
Lens Diameter
100mm
IP / NEMA Rating
IP23, IP65
External Height
141mm
Operating Temperature Max
50°C
Supply Voltage VAC
240V
Visual Signal Type
Blinking, Continuous, Flashing
Product Range
SL Series
Power Rating
3.1W
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
