Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoSKH-M1J-BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.67AH4562
Product RangeSK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $176.210 |
| 5+ | $161.230 |
| 10+ | $152.930 |
| 25+ | $142.890 |
| 50+ | $132.390 |
| 100+ | $123.220 |
Price for:Each
Minimum: 1
Multiple: 1
$176.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoSKH-M1J-BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.67AH4562
Product RangeSK Series
Technical Datasheet
Module Lens ColourBlue
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeFlashing, Rotating
Lens Diameter100mm
Product RangeSK Series
IP / NEMA RatingIP23, IP65
Power Rating2.9W
External Height141mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Blue
Supply Voltage VDC
24V
Lens Diameter
100mm
IP / NEMA Rating
IP23, IP65
External Height
141mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Flashing, Rotating
Product Range
SK Series
Power Rating
2.9W
Operating Temperature Min
-10°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
