Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoNE-M1-CL7+B0953
Newark Part No.79X6541
Product RangeNE Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoNE-M1-CL7+B0953
Newark Part No.79X6541
Product RangeNE Series
Technical Datasheet
Module Lens ColourWhite
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeContinuous
Lens Diameter57mm
Product RangeNE Series
IP / NEMA RatingIP66, IP67
Power Rating-
External Height61mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
White
Supply Voltage VDC
30V
Lens Diameter
57mm
IP / NEMA Rating
IP66, IP67
External Height
61mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Continuous
Product Range
NE Series
Power Rating
-
Operating Temperature Min
-20°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate