Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoNE-24A-B
Newark Part No.28AH1534
Product RangeNE-A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.190 |
| 10+ | $46.170 |
Price for:Each
Minimum: 1
Multiple: 1
$50.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoNE-24A-B
Newark Part No.28AH1534
Product RangeNE-A Series
Technical Datasheet
Module Lens ColourBlue
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeContinuous
Lens Diameter56mm
Product RangeNE-A Series
IP / NEMA RatingIP65, NEMA 4X, NEMA 13
Power Rating600mW
External Height61mm
Operating Temperature Min-30°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Blue
Supply Voltage VDC
24V
Lens Diameter
56mm
IP / NEMA Rating
IP65, NEMA 4X, NEMA 13
External Height
61mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Continuous
Product Range
NE-A Series
Power Rating
600mW
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate