Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLR7-E-B
Newark Part No.03AC7266
Product RangeLR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.440 |
Price for:Each
Minimum: 1
Multiple: 1
$45.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLR7-E-B
Newark Part No.03AC7266
Product RangeLR Series
Technical Datasheet
Module Lens ColourBlue
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal Type-
Lens Diameter70mm
Product RangeLR Series
IP / NEMA RatingIP65, NEMA 4X, NEMA 13
Power Rating1W
External Height40mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCTo Be Advised
Product Overview
Applications
Automotive Systems, Building Automation, Industrial, Manufacturing
Technical Specifications
Module Lens Colour
Blue
Supply Voltage VDC
24V
Lens Diameter
70mm
IP / NEMA Rating
IP65, NEMA 4X, NEMA 13
External Height
40mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
-
Product Range
LR Series
Power Rating
1W
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
