Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PATLITE (U.S.A.) |
|---|---|
| Manufacturer Part No | LR7-BWCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 03AC7265 |
| Product Range | LR Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $80.680 |
| 5+ | $75.670 |
| 10+ | $73.120 |
| 25+ | $69.260 |
| 50+ | $63.970 |
| 100+ | $58.810 |
| 250+ | $54.200 |
Price for:Each
Minimum: 1
Multiple: 1
$80.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PATLITE (U.S.A.) |
|---|---|
| Manufacturer Part No | LR7-BWCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 03AC7265 |
| Product Range | LR Series |
| Technical Datasheet | |
| Supply Voltage VAC | - |
| Supply Voltage VDC | 24V |
| Tones | Multiple |
| Sound Pressure Level (SPL) | 90dB |
| IP / NEMA Rating | IP65, NEMA 4X, NEMA 13 |
| Product Range | LR Series |
| Resonant Frequency | - |
| Current Consumption | 40mA |
| External Depth | 63.5mm |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 50°C |
| SVHC | To Be Advised |
Product Overview
Applications
Automotive Systems, Building Automation, Industrial, Manufacturing
Technical Specifications
| Supply Voltage VAC | - |
|---|---|
| Tones | Multiple |
| IP / NEMA Rating | IP65, NEMA 4X, NEMA 13 |
| Resonant Frequency | - |
| External Depth | 63.5mm |
| Operating Temperature Max | 50°C |
| Supply Voltage VDC | 24V |
|---|---|
| Sound Pressure Level (SPL) | 90dB |
| Product Range | LR Series |
| Current Consumption | 40mA |
| Operating Temperature Min | -20°C |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for LR7-BW
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
