Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLR6-E-YCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.03AC7109
Product RangeLR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.070 |
| 5+ | $58.920 |
| 10+ | $56.920 |
| 25+ | $53.770 |
| 50+ | $50.050 |
| 100+ | $44.330 |
| 250+ | $39.760 |
Price for:Each
Minimum: 1
Multiple: 1
$66.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLR6-E-YCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.03AC7109
Product RangeLR Series
Technical Datasheet
Module Lens ColourAmber
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal Type-
Lens Diameter60mm
Power Rating1W
IP / NEMA RatingIP65, NEMA 4X, NEMA 13
External Height40mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeLR Series
SVHCTo Be Advised
Product Overview
Applications
Automotive Systems, Building Automation, Industrial, Manufacturing
Technical Specifications
Module Lens Colour
Amber
Supply Voltage VDC
24V
Lens Diameter
60mm
IP / NEMA Rating
IP65, NEMA 4X, NEMA 13
Operating Temperature Min
-20°C
Product Range
LR Series
Supply Voltage VAC
-
Visual Signal Type
-
Power Rating
1W
External Height
40mm
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
