Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLR6-E-B+FB295Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.70AK4860
Product RangeLR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $46.350 |
Price for:Each
Minimum: 1
Multiple: 1
$46.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLR6-E-B+FB295Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.70AK4860
Product RangeLR Series
Technical Datasheet
Module Lens ColourBlue
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal Type-
Lens Diameter60mm
IP / NEMA RatingIP67, IP69K
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeLR Series
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Blue
Supply Voltage VDC
24V
Lens Diameter
60mm
Operating Temperature Min
-20°C
Product Range
LR Series
Supply Voltage VAC
-
Visual Signal Type
-
IP / NEMA Rating
IP67, IP69K
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
