Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLR6-BU
Newark Part No.03AC7103
Product RangeLR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.870 |
| 5+ | $69.720 |
| 10+ | $69.000 |
| 25+ | $67.210 |
| 50+ | $62.570 |
| 100+ | $55.420 |
| 250+ | $49.700 |
Price for:Each
Minimum: 1
Multiple: 1
$76.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLR6-BU
Newark Part No.03AC7103
Product RangeLR Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
TonesMultiple
Sound Pressure Level (SPL)88dB
IP / NEMA RatingIP65, NEMA 4X, NEMA 13
Product RangeLR Series
Resonant Frequency-
Current Consumption40mA
External Depth63.5mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCTo Be Advised
Product Overview
Applications
Automotive Systems, Building Automation, Industrial, Manufacturing
Technical Specifications
Supply Voltage VAC
-
Tones
Multiple
IP / NEMA Rating
IP65, NEMA 4X, NEMA 13
Resonant Frequency
-
External Depth
63.5mm
Operating Temperature Max
50°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
88dB
Product Range
LR Series
Current Consumption
40mA
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
