Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLR6-502WCNW-RYGBC+FB295
Newark Part No.70AK4885
Product RangeLR6+FB295 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $377.380 |
| 10+ | $350.430 |
| 25+ | $337.980 |
| 50+ | $325.540 |
| 100+ | $311.030 |
Price for:Each
Minimum: 1
Multiple: 1
$377.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLR6-502WCNW-RYGBC+FB295
Newark Part No.70AK4885
Product RangeLR6+FB295 Series
Technical Datasheet
No. of Stacks / Tiers5
Module Lens ColourBlue, Green, Red, White, Yellow
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal Type-
Tones4 Tone
Lens Diameter60mm
IP / NEMA RatingIP67, IP69K
Connection Type12 Pin M12 Connector
Sound Pressure Level (SPL)88dB
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeLR6+FB295 Series
SVHCTo Be Advised
Technical Specifications
No. of Stacks / Tiers
5
Supply Voltage VAC
-
Visual Signal Type
-
Lens Diameter
60mm
Connection Type
12 Pin M12 Connector
Operating Temperature Min
-20°C
Product Range
LR6+FB295 Series
Module Lens Colour
Blue, Green, Red, White, Yellow
Supply Voltage VDC
24V
Tones
4 Tone
IP / NEMA Rating
IP67, IP69K
Sound Pressure Level (SPL)
88dB
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
