New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Automation Signaling
                                                                                                    4. Signal Towers
                                                                                                    Print Page

                                                                                                    LR4-1M2WJNW-Y

                                                                                                    Signal Tower, LED, 1 Tiers, Amber, Continuous, 40mm, 240V, IP65, NEMA 4X, NEMA 13

                                                                                                    PATLITE (U.S.A.)
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PATLITE (U.S.A.) LR4-1M2WJNW-Y
                                                                                                    ManufacturerPATLITE (U.S.A.)
                                                                                                    Manufacturer Part NoLR4-1M2WJNW-Y
                                                                                                    Newark Part No.03AC6857
                                                                                                    Product RangeLR Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$182.190
                                                                                                    10+$169.170
                                                                                                    25+$163.170
                                                                                                    50+$157.160
                                                                                                    100+$150.150
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $182.19
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PATLITE (U.S.A.)
                                                                                                    ManufacturerPATLITE (U.S.A.)
                                                                                                    Manufacturer Part NoLR4-1M2WJNW-Y
                                                                                                    Newark Part No.03AC6857
                                                                                                    Product RangeLR Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Stacks / Tiers1
                                                                                                    Module Lens ColourAmber
                                                                                                    Supply Voltage VAC240V
                                                                                                    Supply Voltage VDC-
                                                                                                    Visual Signal TypeContinuous
                                                                                                    Tones-
                                                                                                    Lens Diameter40mm
                                                                                                    IP / NEMA RatingIP65, NEMA 4X, NEMA 13
                                                                                                    Connection TypeWire Leaded
                                                                                                    Sound Pressure Level (SPL)-
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Product RangeLR Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The LR4-1M2WJNW-Y from Patlite (U.S.A.) is a LR series signal tower. It provides a brilliant even light for visibility at further distances with a new re-designed lens and improved light module construction. It is completely enclosed sound module maintains substantial water and dust protection while producing loud, omnidirectional sound. The new LED colour module features a new, unique interior lens construction that achieves a fuller, more uniform 360° degree light output. The LR series lens distributes light more efficiently, increasing luminous intensity by more than double that of our current models. A sleek, smooth form factor and an enhanced body construction, makes this signal tower well suited for harsher environments. Simple "Twist and Lock" system makes it easy to customize and reconfigure light and sound modules. Polycarbonate base and silicone resin O-rings results in lightweight, shock resistant product.

                                                                                                    • 1 tire amber colour LED module with Rated voltage range from 100VAC to 240VAC
                                                                                                    • Direct mounting/cable wiring, no flashing/buzzer, off white body colour
                                                                                                    • Modular system design with model diameter of 40mm
                                                                                                    • Effortless reorganizing module with indoor, upright mounting
                                                                                                    • IP65 ( IEC 60529) / NEMA TYPE 4X, 13 protection rating
                                                                                                    • More than 1Mohm insulation resistance at 500VDC between power input lead and chassis
                                                                                                    • Withstand voltage of 1500VAC for 1 minute between terminals & chassis without breaking insulation
                                                                                                    • 60 ±2 flashes/min flash rate, LR4 typical 85dB sound level
                                                                                                    • 90% RH or less operating humidity (no condensation) & -20°C to 50°C operating ambient temperature
                                                                                                    • UL 508, CSA-C22.2 No.14, EMC (EN 61000-6-4, EN 61000-6-2), FCC part 15 subpart B class A standards

                                                                                                    Applications

                                                                                                    Signalling

                                                                                                    Technical Specifications

                                                                                                    No. of Stacks / Tiers

                                                                                                    1

                                                                                                    Supply Voltage VAC

                                                                                                    240V

                                                                                                    Visual Signal Type

                                                                                                    Continuous

                                                                                                    Lens Diameter

                                                                                                    40mm

                                                                                                    Connection Type

                                                                                                    Wire Leaded

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Product Range

                                                                                                    LR Series

                                                                                                    Module Lens Colour

                                                                                                    Amber

                                                                                                    Supply Voltage VDC

                                                                                                    -

                                                                                                    Tones

                                                                                                    -

                                                                                                    IP / NEMA Rating

                                                                                                    IP65, NEMA 4X, NEMA 13

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.