
| Manufacturer | PATLITE (U.S.A.) |
|---|---|
| Manufacturer Part No | LR4-102LJNW-RCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 03AC6868 |
| Product Range | LR Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $115.380 |
| 5+ | $113.070 |
| 10+ | $110.760 |
| 25+ | $108.460 |
| 50+ | $106.150 |
| 100+ | $103.840 |
Product Information
| Manufacturer | PATLITE (U.S.A.) |
|---|---|
| Manufacturer Part No | LR4-102LJNW-RCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 03AC6868 |
| Product Range | LR Series |
| Technical Datasheet | |
| No. of Stacks / Tiers | 1 |
| Module Lens Colour | Red |
| Supply Voltage VAC | - |
| Supply Voltage VDC | 24V |
| Visual Signal Type | Continuous |
| Tones | - |
| Lens Diameter | 40mm |
| IP / NEMA Rating | IP65, NEMA 4X, NEMA 13 |
| Connection Type | Wire Leaded |
| Sound Pressure Level (SPL) | - |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 50°C |
| Product Range | LR Series |
| SVHC | To Be Advised |
Product Overview
The LR4-102LJNW-R from Patlite (U.S.A.) is a LR series signal tower. It provides a brilliant even light for visibility at further distances with a new re-designed lens and improved light module construction. It is completely enclosed sound module maintains substantial water and dust protection while producing loud, omnidirectional sound. The new LED colour module features a new, unique interior lens construction that achieves a fuller, more uniform 360° degree light output. The LR series lens distributes light more efficiently, increasing luminous intensity by more than double that of our current models. A sleek, smooth form factor and an enhanced body construction, makes this signal tower well suited for harsher environments. Simple "Twist and Lock" system makes it easy to customize and reconfigure light and sound modules. Polycarbonate base and silicone resin O-rings results in lightweight, shock resistant product.
- 1 tire red colour LED module with 24VDC rated voltage
- Pole mount with ’L’ bracket/cable wiring, no flashing/buzzer, off white body colour
- Modular system design with model diameter of 40mm
- Effortless reorganizing module with indoor, upright mounting
- IP65 ( IEC 60529) / NEMA TYPE 4X, 13 protection rating
- More than 1Mohm insulation resistance at 500VDC between power input lead and chassis
- Withstand voltage of 500VAC for 1 minute between terminals & chassis without breaking insulation
- 60 ±2 flashes/min flash rate, LR4 typical 85dB sound level
- 90% RH or less operating humidity (no condensation) & -20°C to 50°C operating ambient temperature
- UL 508, CSA-C22.2 No.14, EMC (EN 61000-6-4, EN 61000-6-2), FCC part 15 subpart B class A standards
Applications
Signalling
Technical Specifications
| No. of Stacks / Tiers | 1 |
|---|---|
| Supply Voltage VAC | - |
| Visual Signal Type | Continuous |
| Lens Diameter | 40mm |
| Connection Type | Wire Leaded |
| Operating Temperature Min | -20°C |
| Product Range | LR Series |
| Module Lens Colour | Red |
|---|---|
| Supply Voltage VDC | 24V |
| Tones | - |
| IP / NEMA Rating | IP65, NEMA 4X, NEMA 13 |
| Sound Pressure Level (SPL) | - |
| Operating Temperature Max | 50°C |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
