Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLPT-2M1-GCopy
Newark Part No.12AJ8201
Product RangeLPT-2M1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $324.450 |
| 5+ | $292.010 |
| 10+ | $281.210 |
Price for:Each
Minimum: 1
Multiple: 1
$324.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLPT-2M1-GCopy
Newark Part No.12AJ8201
Product RangeLPT-2M1 Series
Technical Datasheet
Module Lens ColourGreen
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeBlinking, Continuous, Flashing
Lens Diameter-
Product RangeLPT-2M1 Series
IP / NEMA RatingIP68, NEMA 4X, NEMA 13
Power Rating15.6W
External Height13.5mm
Operating Temperature Min-30°C
Operating Temperature Max75°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Green
Supply Voltage VDC
24V
Lens Diameter
-
IP / NEMA Rating
IP68, NEMA 4X, NEMA 13
External Height
13.5mm
Operating Temperature Max
75°C
Supply Voltage VAC
-
Visual Signal Type
Blinking, Continuous, Flashing
Product Range
LPT-2M1 Series
Power Rating
15.6W
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
