Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLPT-1M1-YCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.12AJ8199
Product RangeLPT-1M1 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $152.150 |
| 5+ | $149.110 |
| 10+ | $146.060 |
| 25+ | $143.020 |
| 50+ | $139.980 |
Price for:Each
Minimum: 1
Multiple: 1
$152.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLPT-1M1-YCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.12AJ8199
Product RangeLPT-1M1 Series
Technical Datasheet
Module Lens ColourAmber
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeBlinking, Continuous, Flashing
Lens Diameter-
Product RangeLPT-1M1 Series
IP / NEMA RatingIP68, NEMA 4X, NEMA 13
Power Rating3.6W
External Height13.5mm
Operating Temperature Min-30°C
Operating Temperature Max75°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Amber
Supply Voltage VDC
24V
Lens Diameter
-
IP / NEMA Rating
IP68, NEMA 4X, NEMA 13
External Height
13.5mm
Operating Temperature Max
75°C
Supply Voltage VAC
-
Visual Signal Type
Blinking, Continuous, Flashing
Product Range
LPT-1M1 Series
Power Rating
3.6W
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
