Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLMP-0228
Newark Part No.07H3575
Technical Datasheet
Supply Voltage28V
Lamp Base TypeBA15d
Bulb SizeS-8
MSCP-
Average Bulb Life1000h
Product Range-
SVHCTo Be Advised
Product Overview
The LMP-0228 is a 17.08W 28V white LED Replacement Bulb with T20 bulb style. The lamp with bayonet and BA15d S-8 base and dual contact buttons.
Applications
Lighting
Technical Specifications
Supply Voltage
28V
Bulb Size
S-8
Average Bulb Life
1000h
SVHC
To Be Advised
Lamp Base Type
BA15d
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
