Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoGL7-M1N-TCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.47AM8680
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $267.750 |
| 5+ | $252.470 |
| 10+ | $241.100 |
| 25+ | $226.970 |
| 50+ | $212.030 |
Price for:Each
Minimum: 1
Multiple: 1
$267.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoGL7-M1N-TCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.47AM8680
Technical Datasheet
Module Lens ColourAmber, Green, Red
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeFlashing
Lens Diameter2.68"
Product Range-
IP / NEMA RatingIP6X, IPX6, IPX9K
Power Rating4.6W
External Height1.79"
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Amber, Green, Red
Supply Voltage VDC
24V
Lens Diameter
2.68"
IP / NEMA Rating
IP6X, IPX6, IPX9K
External Height
1.79"
Operating Temperature Max
85°C
Supply Voltage VAC
-
Visual Signal Type
Flashing
Product Range
-
Power Rating
4.6W
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for GL7-M1N-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
