Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoCLA3-02CSN-CCopy
Newark Part No.09AN2796
Product RangeCLA-02 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $247.210 |
| 5+ | $237.690 |
| 10+ | $226.580 |
| 25+ | $214.410 |
| 50+ | $184.650 |
Price for:Each
Minimum: 1
Multiple: 1
$247.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoCLA3-02CSN-CCopy
Newark Part No.09AN2796
Product RangeCLA-02 Series
Technical Datasheet
Length300mm
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage24VDC
Power Rating4.5W
Product RangeCLA-02 Series
Plug Type-
SVHCTo Be Advised
Technical Specifications
Length
300mm
Light Source
LED
Supply Voltage
24VDC
Product Range
CLA-02 Series
SVHC
To Be Advised
Lamp Base Type
-
Lens Diameter
-
Power Rating
4.5W
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
