Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PARTICLE |
|---|---|
| Manufacturer Part No | SPKBTTNCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 60AC3850 |
| Your Part Number | |
| Technical Datasheet |
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $46.320 |
Price for:Each
Minimum: 1
Multiple: 1
$46.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PARTICLE |
|---|---|
| Manufacturer Part No | SPKBTTNCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 60AC3850 |
| Technical Datasheet | |
| Board Type | Internet Button |
| IC Function | MEMS Accelerometer, Single-Chip 802.11b/g/n Wi-Fi Controller, Microcontroller |
| Kit Contents | Development Kit BCM43362 |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
Internet button is a ready‐to‐use IoT device with sensors, LEDs and more.
- USB or external DC voltage of 3.3 to 5.5VDC
- 11 individually controllable RGB LEDs
- ADXL362 3‐axis accelerometer
- 4 tactile buttons for D‐pad style interactions
- Female socket for connection to a Particle device
- Additional female headers for adding extra actuators and sensors
- 2.6" x 2.6" size
Technical Specifications
| Board Type | Internet Button |
|---|---|
| Kit Contents | Development Kit BCM43362 |
| SVHC | No SVHC (15-Jan-2018) |
| IC Function | MEMS Accelerometer, Single-Chip 802.11b/g/n Wi-Fi Controller, Microcontroller |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
