Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPARTICLE
Manufacturer Part NoE270KIT
Newark Part No.60AC3651
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberSARA-U270, STM32F205
Application Sub TypeCellular Module
Kit ContentsDevelopment Kit SARA-U270, STM32F205
Product Range-
SVHCTo Be Advised
Product Overview
Electron 3G kit is a tiny development kit for creating cellular-connected electronics projects and products. It comes with a SIM card (Nano 4FF) and an affordable data plan for low-bandwidth things. It also comes with Particle's development tools and cloud platform for managing and interacting with your new connected hardware.
- U-blox SARA-U270 (3G) cellular module
- For Europe, Asia and Africa compatibility
- STM32F205RGT6 120MHz ARM Cortex M3 microcontroller with 1MB flash, 128KB RAM
- BQ24195 power management unit and battery charger
- MAX17043 fuel gauge
- RGB status LED
- 30 mixed-signal GPIO and advanced peripherals
- Real time operation system (RTOS)
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Application Sub Type
Cellular Module
Product Range
-
Silicon Core Number
SARA-U270, STM32F205
Kit Contents
Development Kit SARA-U270, STM32F205
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate