Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoZ23C-6S
Newark Part No.67Y8855
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,629.870 |
| 3+ | $6,378.110 |
| 5+ | $6,252.220 |
| 10+ | $6,126.340 |
| 25+ | $5,916.530 |
Price for:Each
Minimum: 1
Multiple: 1
$6,629.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoZ23C-6S
Newark Part No.67Y8855
Technical Datasheet
Rack U Height-
Enclosure Material316 Stainless Steel
Body ColorGray
External Height - Metric914.4mm
External Width - Metric609.6mm
External Depth - Metric294.6mm
External Height - Imperial36"
External Width - Imperial24"
External Depth - Imperial11.6"
Panel Space Height - Metric-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rack U Height
-
Body Color
Gray
External Width - Metric
609.6mm
External Height - Imperial
36"
External Depth - Imperial
11.6"
Product Range
-
Enclosure Material
316 Stainless Steel
External Height - Metric
914.4mm
External Depth - Metric
294.6mm
External Width - Imperial
24"
Panel Space Height - Metric
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate