Need more?
| Quantity | Price |
|---|---|
| 1+ | $100.290 |
| 5+ | $95.270 |
| 10+ | $93.360 |
| 25+ | $91.460 |
| 50+ | $89.550 |
| 100+ | $87.650 |
| 250+ | $85.740 |
Product Information
Product Overview
The WMPFSE is a 1RU PatchLink™ Horizontal Cable Manager with dual hinged cover, front only. The horizontal cable manager shall be capable of managing cables on the front and rear of any 19-inch EIA rack. The manager shall consist of a 1-piece construction that is molded out of plastic. Horizontal manager shall have pass through holes that incorporate integral bend radius control as well as fingers with rounded edges. The manager shall have rigid end fingers that incorporate integral bend radius control. Hinged covers shall allow access to the cable pathway without having to completely remove the cover from the manager.
- Integral bend radius control
- Dual hinged cover
- Increased finger spacing
- One piece, plastic construction
- Flexible fingers
- Rounded edges on fingers
- Cable pass through holes
Applications
Industrial
Technical Specifications
Cable Manager
-
Panduit 19" Rack
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate